Part Details for 145804070020829+ by Kyocera AVX Components
Overview of 145804070020829+ by Kyocera AVX Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 145804070020829+
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
478-145804070020829+CT-ND
|
DigiKey | CONN PLUG 70POS SMD GOLD Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5324 In Stock |
|
$0.5714 / $1.3700 | Buy Now |
DISTI #
346-145804070020829+
|
Mouser Electronics | Board to Board & Mezzanine Connectors Plug 0.4mm Pitch 70pos 0.9mm Height RoHS: Compliant | 0 |
|
$0.5710 | Order Now |
|
Future Electronics | 70 Position 0.4mm Pitch SMT Board to Board Connector Plug RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks Container: Reel | 5000Reel |
|
$0.5600 | Buy Now |
DISTI #
14-5804-070-020-829+
|
TTI | Board to Board & Mezzanine Connectors BTOB 0 0.4MM PLG 70P RA NO TAB RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 5000 In Stock |
|
$0.5710 | Buy Now |
DISTI #
145804070020829+
|
TTI | Board to Board & Mezzanine Connectors Plug 0.4mm Pitch 70pos 0.9mm Height RoHS: Compliant pbFree: Pb-Free Min Qty: 25000 Package Multiple: 5000 Container: Reel | Americas - 0 |
|
$0.5540 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.6133 / $0.6571 | Buy Now |