Part Details for 1458E3 by Hammond Manufacturing
Overview of 1458E3 by Hammond Manufacturing
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1458E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F1145
|
Newark | Enclosure, Instrument, Steel, Black, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:76.2Mm, External Width - Metric:203Mm, External Depth - Metric:254Mm, Ip Rating:Ip31, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1458E3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$51.1500 / $61.2400 | Buy Now |
DISTI #
HM341-ND
|
DigiKey | BOX STEEL BLACK 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$50.8170 / $61.1300 | Buy Now |
DISTI #
546-1458E3
|
Mouser Electronics | Enclosures, Boxes, & Cases DESK TOP HOUSING RoHS: Compliant | 0 |
|
$50.8100 / $59.6900 | Order Now |
DISTI #
V99:2348_17629673
|
Arrow Electronics | Black Steel/Aluminum Wall Mount Instrument Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks Date Code: 1814 | Americas - 2 |
|
$53.9500 | Buy Now |
DISTI #
70165521
|
RS | Enclosure, Clamshell, Desktop, Steel, Black, 8x10x2.882 In, 1458 Series | Hammond Manufacturing 1458E3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$58.2900 | RFQ |
|
Onlinecomponents.com | metal enclosures RoHS: Compliant | 8 Factory Stock |
|
$47.8900 / $94.5800 | Buy Now |
DISTI #
32746827
|
Verical | Black Steel/Aluminum Wall Mount Instrument Enclosure RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1814 | Americas - 2 |
|
$53.9500 | Buy Now |
DISTI #
77796552
|
Verical | Black Steel/Aluminum Wall Mount Instrument Enclosure RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$97.2647 | Buy Now |
DISTI #
HM-1458E3
|
TME | Enclosure: with panel, 1458, X: 203mm, Y: 254mm, Z: 76mm, steel sheet Min Qty: 1 | 1 |
|
$57.1400 / $73.4700 | Buy Now |
|
Powell Electronics | INSTRUMENT CASE 8X10X3 Min Qty: 1 | 5 |
|
$68.7800 | Buy Now |
Part Details for 1458E3
1458E3 CAD Models
1458E3 Part Data Attributes:
|
1458E3
Hammond Manufacturing
Buy Now
|
Compare Parts:
1458E3
Hammond Manufacturing
|
Samacsys Manufacturer | Hammond Manufacturing |