Part Details for 1458E5B by Hammond Manufacturing
Overview of 1458E5B by Hammond Manufacturing
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1458E5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94F4781
|
Newark | Enclosure, Instrument, Steel, Blue, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:127Mm, External Width - Metric:203Mm, External Depth - Metric:254Mm, Ip Rating:Ip31, Body Color:Blue, Nema Rating:- Rohs Compliant: Yes |Hammond 1458E5B Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$58.9100 / $70.8400 | Buy Now |
DISTI #
3937-1458E5B-ND
|
DigiKey | BOX STEEL BLUE 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk MARKETPLACE PRODUCT |
10 In Stock |
|
$95.8363 / $109.5300 | Buy Now |
DISTI #
HM1776-ND
|
DigiKey | BOX STEEL BLUE 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
1 In Stock |
|
$56.6470 / $68.1500 | Buy Now |
DISTI #
546-1458E5B
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Instrument Box 10x5x8" Blue/Solid RoHS: Compliant | 0 |
|
$56.6400 / $68.1100 | Order Now |
DISTI #
70165727
|
RS | Enclosure, Clamshell, Desktop, Steel, Blue, 8x10x5 In, 1458 Series | Hammond Manufacturing 1458E5B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$57.8900 / $68.1000 | RFQ |
|
Onlinecomponents.com | metal enclosures RoHS: Compliant | 25 Factory Stock |
|
$53.3800 / $105.4300 | Buy Now |
DISTI #
HM-1458E5B
|
TME | Enclosure: with panel, 1458, X: 203mm, Y: 254mm, Z: 127mm, blue Min Qty: 1 | 0 |
|
$43.3200 / $54.1600 | RFQ |
|
Powell Electronics | INSTRUMENT CASE 8X10X5 Min Qty: 1 | 17 |
|
$76.6700 | Buy Now |
|
Master Electronics | metal enclosures RoHS: Compliant | 25 Factory Stock |
|
$53.3800 / $105.4300 | Buy Now |