Part Details for 1458G5 by Hammond Manufacturing
Overview of 1458G5 by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1458G5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
01H8527
|
Newark | Enclosure, Instrument, Steel, Black, Enclosure Type:Instrument, Enclosure Material:Steel, External Height - Metric:127Mm, External Width - Metric:254Mm, External Depth - Metric:203Mm, Ip Rating:Ip31, Body Color:Black, Nema Rating:- Rohs Compliant: Yes |Hammond 1458G5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$57.2000 / $68.8300 | Buy Now |
DISTI #
HM346-ND
|
DigiKey | BOX STEEL BLACK 10"L X 8"W Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
11 In Stock |
|
$55.0081 / $66.1800 | Buy Now |
DISTI #
546-1458-G5
|
Mouser Electronics | Enclosures, Boxes, & Cases Steel Instrument Box 8x5x10" Black/Solid RoHS: Compliant | 8 |
|
$55.0000 / $66.1800 | Buy Now |
DISTI #
70165526
|
RS | Enclosure, Clamshell, Desktop, Steel, Black, 10x8x5 In, 1458 Series | Hammond Manufacturing 1458G5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$50.9600 / $66.1800 | Buy Now |
|
Onlinecomponents.com | metal enclosures RoHS: Compliant |
10 In Stock 85 Factory Stock |
|
$93.2500 / $120.5100 | Buy Now |
DISTI #
HM-1458G5
|
TME | Enclosure: with panel, 1458, X: 254mm, Y: 203mm, Z: 127mm, black Min Qty: 1 | 0 |
|
$61.9600 / $79.6600 | RFQ |
|
Master Electronics | metal enclosures RoHS: Compliant |
10 In Stock 85 Factory Stock |
|
$93.2500 / $120.5100 | Buy Now |