Part Details for 146 by Superior Electric
Overview of 146 by Superior Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05F1232
|
Newark | Variable Transformer, Transformer Type:Manually Operated, Construction Type:Open, No. Of Phases:Single Phase, Frequency Range:50Hz/60Hz, Input Voltage:120V, Output Voltage:140V, Output Current:-, Constant Current Load:30A Rohs Compliant: Yes |Superior Electric 146 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,283.8900 | Buy Now |
DISTI #
70423608
|
RS | Variable Transformer 0-140Vo, 30A, 120V in, enclosed | Superior Electric 146 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,157.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1,874.8100 / $3,237.1600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,648.4300 / $2,998.9300 | Buy Now |