Part Details for 1460-8-00-80-00-00-03-0 by Mill-Max Mfg Corp
Overview of 1460-8-00-80-00-00-03-0 by Mill-Max Mfg Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1460-8-00-80-00-00-03-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AJ4150
|
Newark | Pcb Pin, Surface Mount, 17.27Mm, No. Of Contacts:-, Connector Type:Pcb Pin, Pitch Spacing:-, Product Range:1460 Series, Row Pitch:-, Contact Material:Brass Alloy, Contact Plating:Tin Plated Contacts Rohs Compliant: Yes |Mill-Max 1460-8-00-80-00-00-03-0 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2000 |
|
$0.1450 | Buy Now |
DISTI #
54-1460-8-00-80-00-00-03-0-ND
|
DigiKey | SURFACE MOUNT PIN, .680" LONG SL Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1577 In Stock |
|
$0.1820 / $0.3300 | Buy Now |
DISTI #
575-1460-8-80-030
|
Mouser Electronics | Circuit Board Hardware - PCB Surface Mount Pin, .680" Long Slotted Base, .060" Diameter Tail RoHS: Compliant | 596 |
|
$0.1820 / $0.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks Container: Bulk | 0Bulk |
|
$0.4940 | Buy Now |
DISTI #
76863882
|
Verical | 1460-8-00-80-00-00-03-0 Min Qty: 345 Package Multiple: 1 | Americas - 2000 |
|
$0.2119 / $0.2273 | Buy Now |
DISTI #
000000000006318223
|
Sager | Circuit Board Hardware - PCB Surface Mount Pin, .680 Long Slotted Base, .060 Diameter Tail Min Qty: 1000 | 0 |
|
$0.1816 / $1.0300 | Buy Now |