Part Details for 1461 by Pelican Products Inc
Overview of 1461 by Pelican Products Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1461
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Electromechanical Relay 12VDC 320Ohm 10A SPST-NO(18.2x10.2x14.7)mm THT Miniature Relay | 0 |
|
$112.7800 / $118.7900 | Buy Now |