Part Details for 146127-1 by TE Connectivity
Overview of 146127-1 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 146127-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
146127-1-ND
|
DigiKey | CONN HEADER VERT 3POS 2.54MM Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
146127-1
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 146127-1) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | HEADER ASSY, MOD II,BREAKAWAY, SINGLE ROW, .100 C , VERT, .025 SQ POSTS, WITH RETENTION FEATURE | Alternative Product Available |
|
$0 | Buy Now |
|
Quest Components | 3 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER | 336000 |
|
$0.0770 / $0.7000 | Buy Now |
DISTI #
146127-1
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 146127-1) RoHS: Not Compliant Min Qty: 1080 Package Multiple: 1080 Container: Bulk | 0 |
|
RFQ |
Part Details for 146127-1
146127-1 CAD Models
146127-1 Part Data Attributes:
|
146127-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146127-1
TE Connectivity
03 MODII HDR SRST B/A W/HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin/Lead (Sn/Pb) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 146127-1
This table gives cross-reference parts and alternative options found for 146127-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146127-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146291-3 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 146127-1 vs 5-146291-3 |