Part Details for 146129-1 by TE Connectivity
Overview of 146129-1 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146129-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5121
|
Newark | 03 Modii Hdr Sr Sfmnt B/A .100 Rohs Compliant: No |Amp Te Connectivity 146129-1 Min Qty: 4015 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6290 / $0.6680 | Buy Now |
DISTI #
146129-1-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 4015 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.5918 | Buy Now |
DISTI #
146129-1
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146129-1) RoHS: Compliant Min Qty: 4015 Package Multiple: 4015 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-146129-1
|
Mouser Electronics | Headers & Wire Housings 03 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$0.5790 / $0.5880 | Order Now |
DISTI #
72052264
|
RS | Connector, AMPMODU, 03 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 146129-1 RoHS: Not Compliant Min Qty: 4015 Package Multiple: 1 Container: Bulk | 0 |
|
$0.6400 / $0.6600 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 X.100 C/L, .025 SQ.POST RoHS: Compliant | 0 |
|
$0.5350 / $1.1200 | Buy Now |
|
Quest Components | Header Connector, PCB Mount, Receptacle, 3 Contacts, Pin, 0.1 Pitch | 153 |
|
$0.6215 / $1.3317 | Buy Now |
DISTI #
146129-1
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146129-1) RoHS: Compliant Min Qty: 4015 Package Multiple: 4015 Container: Tube | 0 |
|
RFQ | |
|
Master Electronics | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 X.100 C/L, .025 SQ.POST RoHS: Compliant | 0 |
|
$0.5350 / $1.1200 | Buy Now |
Part Details for 146129-1
146129-1 CAD Models
146129-1 Part Data Attributes:
|
146129-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146129-1
TE Connectivity
03 MODII HDR SR SFMNT B/A .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.667 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
Alternate Parts for 146129-1
This table gives cross-reference parts and alternative options found for 146129-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146129-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
104450-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 146129-1 vs 104450-2 |
77311RTBHT03LF | Board Connector | Amphenol FCi | 146129-1 vs 77311RTBHT03LF |
77311R1BKT03LF | Board Connector | Amphenol FCi | 146129-1 vs 77311R1BKT03LF |
77311R5BHT03LF | Board Connector | Amphenol FCi | 146129-1 vs 77311R5BHT03LF |
54101-G32-03 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 146129-1 vs 54101-G32-03 |
93287-403HLF | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, Solder Terminal, LEAD FREE | Amphenol FCi | 146129-1 vs 93287-403HLF |
77311R1AVT03LF | Board Connector | Amphenol FCi | 146129-1 vs 77311R1AVT03LF |
77311R1AUT03LF | Board Connector | Amphenol FCi | 146129-1 vs 77311R1AUT03LF |
77311R8AMT03LF | Board Connector | Amphenol FCi | 146129-1 vs 77311R8AMT03LF |
77311R5AKT03LF | Board Connector | Amphenol FCi | 146129-1 vs 77311R5AKT03LF |