-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
08 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24C8905
|
Newark | 08 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 146130-3 Min Qty: 4770 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7580 | Buy Now |
DISTI #
146130-3
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146130-3) RoHS: Not Compliant Min Qty: 4770 Package Multiple: 2385 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-146130-3
|
Mouser Electronics | Headers & Wire Housings 8 PIN SMD HEADER RoHS: Not Compliant | 0 |
|
$0.7050 / $1.4900 | Order Now |
DISTI #
72052371
|
RS | Connector, AMPMODU, 08 Modii Hdr Drst Sfmnt B/A | TE Connectivity 146130-3 RoHS: Not Compliant Min Qty: 4770 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8000 / $0.8300 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 CL, .025 SQ.POST |
11455 In Stock |
|
$0.4960 / $0.9380 | Buy Now |
DISTI #
146130-3
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146130-3) RoHS: Not Compliant Min Qty: 4770 Package Multiple: 2385 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
146130-3
|
Avnet Americas | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146130-3) RoHS: Not Compliant Min Qty: 4770 Package Multiple: 2385 Lead time: 28 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
146130-3
|
Avnet Abacus | Conn Unshrouded Header HDR 8 POS 2.54mm Solder ST SMD (Alt: 146130-3) RoHS: Not Compliant Min Qty: 53 Package Multiple: 53 | Abacus - 0 |
|
Buy Now | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 40 |
|
$0.2500 / $0.3800 | Buy Now |
DISTI #
3161317
|
Farnell | 08 MODII HDR DRST SFMNT B/A RoHS: Not Compliant Min Qty: 4770 Lead time: 19 Weeks, 6 Days Container: Each | 0 |
|
$0.6647 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146130-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146130-3
TE Connectivity
08 MODII HDR DRST SFMNT B/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 28 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.384 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.1562 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |