-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04 MODII HDR DRST SFMNT B/A
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34H2871
|
Newark | 04 Modii Hdr Drst Sfmnt B/A Rohs Compliant: No |Amp Te Connectivity 146131-1 Min Qty: 9900 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4400 | Buy Now |
DISTI #
146131-1
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146131-1) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 9900 Container: Tube | 0 |
|
RFQ | |
DISTI #
571-146131-1
|
Mouser Electronics | Headers & Wire Housings 04 MODII HDR DRST SFMNT B/A RoHS: Not Compliant | 9525 |
|
$0.4180 / $0.8800 | Buy Now |
DISTI #
72056374
|
RS | Connector, AMPMODU, 04 Modii Hdr Drst Sfmnt B/A | TE Connectivity 146131-1 RoHS: Not Compliant Min Qty: 9900 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4420 / $0.4560 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 C/L, .025 SQ.POST |
1100 Partner Stock |
|
$0.2740 / $0.4920 | Buy Now |
DISTI #
146131-1
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146131-1) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 9900 Container: Tube | 0 |
|
RFQ | |
DISTI #
146131-1
|
Avnet Americas | Conn Unshrouded Header HDR 4 POS 2.54mm Solder ST SMD - Rail/Tube (Alt: 146131-1) RoHS: Not Compliant Min Qty: 9900 Package Multiple: 9900 Container: Tube | 0 |
|
RFQ | |
DISTI #
3161375
|
Farnell | 04 MODII HDR DRST SFMNT B/A RoHS: Not Compliant Min Qty: 9900 Lead time: 19 Weeks, 6 Days Container: Each | 0 |
|
$0.3665 | Buy Now |
|
Master Electronics | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, DOUBLE ROW, .100 X.100 C/L, .025 SQ.POST |
1100 Partner Stock |
|
$0.2740 / $0.4920 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146131-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146131-1
TE Connectivity
04 MODII HDR DRST SFMNT B/A
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Depth | 0.153 inch | |
Body Length | 0.184 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.207 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.05 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 146131-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146131-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SL2-004-SH176/02-99 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 146131-1 vs SL2-004-SH176/02-99 |
9100-3-202-01 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 146131-1 vs 9100-3-202-01 |
94532-604H | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 146131-1 vs 94532-604H |
9100-3-202-06 | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Receptacle | Methode Electronics Inc | 146131-1 vs 9100-3-202-06 |
95652-504H | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 146131-1 vs 95652-504H |
93223-304H | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 146131-1 vs 93223-304H |
SL2-004-SH135/05-99 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, ROHS COMPLIANT | E-tec Interconnect Ltd | 146131-1 vs SL2-004-SH135/05-99 |
M20-8860206 | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Receptacle | Harwin | 146131-1 vs M20-8860206 |
94654-504H | Board Connector, 4 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 146131-1 vs 94654-504H |
2404-5272TB | Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Gray Insulator, Receptacle | 3M Interconnect | 146131-1 vs 2404-5272TB |