-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
03 MODII HDR SR SFMNT B/A .100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02P6965
|
Newark | 03 Modii Hdr Sr Sfmnt B/A .100 |Amp Te Connectivity 146133-1 Min Qty: 8030 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4100 | Buy Now |
DISTI #
146133-1-ND
|
DigiKey | CONN HEADER SMD 3POS 2.54MM Min Qty: 8030 Lead time: 27 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3682 | Buy Now |
DISTI #
146133-1
|
Avnet Americas | Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole - Rail/Tube (Alt: 146133-1) RoHS: Not Compliant Min Qty: 8030 Package Multiple: 8030 Lead time: 16 Weeks, 0 Days Container: Tube | 0 |
|
RFQ | |
DISTI #
571-146133-1
|
Mouser Electronics | Headers & Wire Housings 03 MODII HDR SR SFMNT B/A .100 RoHS: Compliant | 0 |
|
$0.3900 / $0.3920 | Order Now |
DISTI #
72056073
|
RS | Connector, AMPMODU, 03 Modii Hdr Sr Sfmnt B/A .100 | TE Connectivity 146133-1 RoHS: Not Compliant Min Qty: 8030 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4120 / $0.4250 | RFQ |
|
Onlinecomponents.com | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 X.100 C/L, .025 SQ. POST RoHS: Compliant | 0 |
|
$0.3481 / $0.7290 | Buy Now |
|
Bristol Electronics | 7417 |
|
RFQ | ||
|
Master Electronics | SURFACE MOUNT HEADER ASSEMBLY, MOD II, BREAKAWAY, VERTICAL, SINGLE ROW, .100 X.100 C/L, .025 SQ. POST RoHS: Compliant | 0 |
|
$0.3481 / $0.7290 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146133-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146133-1
TE Connectivity
03 MODII HDR SR SFMNT B/A .100
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.092 inch | |
Body Depth | 0.09 inch | |
Body Length | 0.284 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 12 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 2.667 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .417 N |
This table gives cross-reference parts and alternative options found for 146133-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146133-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1375582-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Guide Slot, Black Insulator, Receptacle | TE Connectivity | 146133-1 vs 5-1375582-2 |
5-103669-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 146133-1 vs 5-103669-2 |
5-103414-1 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug | TE Connectivity | 146133-1 vs 5-103414-1 |
5-146285-3 | 03 MODII HDR SRST B/A .100CL | TE Connectivity | 146133-1 vs 5-146285-3 |
104450-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Receptacle | TE Connectivity | 146133-1 vs 104450-2 |
104809-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Polarized Lck, Black Insulator, Receptacle | TE Connectivity | 146133-1 vs 104809-2 |
5-104450-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 146133-1 vs 5-104450-2 |
5-103634-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 146133-1 vs 5-103634-2 |
104347-1 | 03 MODII HDR SRRA B/A W/HLDWN | TE Connectivity | 146133-1 vs 104347-1 |
5-103735-2 | Board Connector, 3 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Latch, Black Insulator, Plug | TE Connectivity | 146133-1 vs 5-103735-2 |