-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64T2570
|
Newark | Pch-112L2M,000 |Oeg Te Connectivity 1461352-5 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
AMP1461352-5
|
Heilind Electronics | PCH-112L2M,000 | Americas - 300 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | PCH-112L2M,000 RoHS: Compliant |
5082 In Stock |
|
$0.9760 / $1.1100 | Buy Now |
DISTI #
1461352-5
|
TTI | General Purpose Relays PCH-112L2M,000 PCB RELAYS RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tray |
Americas - 800 In Stock |
|
$1.0300 / $1.1700 | Buy Now |
DISTI #
PCH-112L2M.000
|
TME | Relay: electromagnetic, SPST-NO, Ucoil: 12VDC, Icontacts max: 10A Min Qty: 1 | 98 |
|
$1.1300 / $1.9100 | Buy Now |
DISTI #
AMP1461352-5
|
Interstate Connecting Components | PCH-112L2M,000 | 100 |
|
Buy Now | |
DISTI #
000000000003125559
|
Sager | General Purpose Relays PCH-112L2M,000 PCB RELAYS | 0 |
|
Buy Now | |
DISTI #
1461352-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 10(NO)/3(NC)A 12VDC 720Ohm Through Hole (Alt: 1461352-5) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
1461352-5
|
Avnet Abacus | Electromechanical Relay SPST-NO 10(NO)/3(NC)A 12VDC 720Ohm Through Hole (Alt: 1461352-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now | |
DISTI #
1461352-5
|
Avnet Asia | Electromechanical Relay SPST-NO 10(NO)/3(NC)A 12VDC 720Ohm Through Hole (Alt: 1461352-5) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 3000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461352-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461352-5
TE Connectivity
POWER/SIGNAL RELAY, SPST, MOMENTARY, 0.017A (COIL), 12VDC (COIL), 200mW (COIL), 5A (CONTACT), 30VDC (CONTACT), THROUGH HOLE-STRAIGHT MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 22 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10 mm | |
Body Height | 15.2 mm | |
Body Length or Diameter | 20 mm | |
Coil Current(DC)-Max | 0.017 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 200 mW | |
Coil Release Voltage(DC) | 1.2 V | |
Coil Resistance | 720 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 5A@400VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@30VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 4000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER TIN ALLOY | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 13 ms | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | TRAY | |
Physical Dimension | 19.8mm x 9.9mm x 15.2mm | |
Reference Standard | UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 8 ms | |
Sealing | RT2 | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 7 g |