-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87AJ9362
|
Newark | Low Signal Relays-Pcb Oje-Sh-105Lmh,000 |Amp Te Connectivity 1461403-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 52229 |
|
$1.5800 / $2.4200 | Buy Now |
DISTI #
11H5176
|
Newark | Oje-Sh-105Lmh,000 |Oeg Te Connectivity 1461403-3 Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2400 / $1.3100 | Buy Now |
DISTI #
2266-1461403-3-ND
|
DigiKey | OJE-SH-105LMH 000 Min Qty: 55 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
52229 In Stock |
|
$1.0900 / $1.3300 | Buy Now |
DISTI #
1461403-3
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 5VDC 125Ohm Through Hole - Tape and Reel (Alt: 1461403-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.0828 / $1.2225 | Buy Now |
DISTI #
AMP1461403-3
|
Heilind Electronics | POWER RELAYS | Americas - 0 in Stock |
|
$1.2030 / $1.3230 | Buy Now |
|
Onlinecomponents.com | Power Relay 5VDC 8A SPST-NO(18.2x10.2x14.7)mm THT RoHS: Compliant |
52229 Partner Stock |
|
$1.0300 / $1.6000 | Buy Now |
DISTI #
1461403-3
|
Avnet Americas | Electromechanical Relay SPST-NO 8A 5VDC 125Ohm Through Hole - Tape and Reel (Alt: 1461403-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 2 Days Container: Reel | 0 |
|
$1.0828 / $1.2225 | Buy Now |
DISTI #
AMP1461403-3
|
Interstate Connecting Components | POWER RELAYS | 0 |
|
$1.2030 / $1.3230 | Buy Now |
DISTI #
TE Connectivity 1461403-3
|
PEI Genesis | Power/Signal Relay, 1 Form A | 53202 |
|
Buy Now | |
DISTI #
1461403-3
|
Avnet Abacus | Electromechanical Relay SPST-NO 8A 5VDC 125Ohm Through Hole (Alt: 1461403-3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1461403-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1461403-3
TE Connectivity
Power/Signal Relay, 1 Form A, SPST, Momentary, 0.04A (Coil), 5VDC (Coil), 200mW (Coil), 8A (Contact), 30VDC (Contact), DC Input, AC/DC Output, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 17 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 10.2 mm | |
Body Height | 14.7 mm | |
Body Length or Diameter | 18.2 mm | |
Coil Current(DC)-Max | 0.04 A | |
Coil Power | 200 mW | |
Coil Resistance | 125 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 8 A | |
Contact Current(DC)-Max | 8 A | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 30 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 3000 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | SILVER CADMIUM OXIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | 50 °C | |
Packing Method | BOX; TRAY | |
Physical Dimension | 18.2mm x 10.2mm x 14.7mm | |
Reference Standard | CSA; TUV; UL; VDE | |
Relay Action | MOMENTARY | |
Relay Form | 1 FORM A | |
Relay Function | SPST | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 9 g |