Part Details for 146153-9150 by Molex
Overview of 146153-9150 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146153-9150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9024
|
Newark | Rf Antenna, 5.925 To 7.125Ghz, 5.2Dbi, Antenna Type:Wifi 6E/Bluetooth/Zigbee/Iot, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Adhesive/Mhf1 Connector, Gain:5.2Dbi, Vswr:-, Input Power:2W Rohs Compliant: Yes |Molex 146153-9150 Min Qty: 9600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4200 / $1.7200 | Buy Now |
DISTI #
1461539150
|
Avnet Americas | Antenna Wi-Fi 6E Tri-Band Module Linear 2.5GHz/5.85GHz/7.125GHz 2.8dBi/3.7dBi/5.2dBi Adhesive Mount PET Film (Alt: 1461539150) Min Qty: 9600 Package Multiple: 2400 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.2277 | Buy Now |
DISTI #
538-146153-9150
|
Mouser Electronics | Antennas WiFi 6E Automotive Flexible Ant 150mm RoHS: Compliant | 7683 |
|
$0.8960 / $2.0300 | Buy Now |
DISTI #
MOL146153-9150
|
Heilind Electronics | WIFI 6E AUTOMOTIVE FLEXIBLE AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0000 / $1.1100 | Buy Now |
DISTI #
1461539150
|
Avnet Americas | Antenna Wi-Fi 6E Tri-Band Module Linear 2.5GHz/5.85GHz/7.125GHz 2.8dBi/3.7dBi/5.2dBi Adhesive Mount PET Film (Alt: 1461539150) Min Qty: 9600 Package Multiple: 2400 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.2277 | Buy Now |