Part Details for 146153-9300 by Molex
Overview of 146153-9300 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146153-9300
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AK9027
|
Newark | Rf Antenna, 5.925 To 7.125Ghz, 4.2Dbi, Antenna Type:Wifi 6E/Bluetooth/Zigbee/Iot, Frequency Min:5.925Ghz, Frequency Max:7.125Ghz, Antenna Mounting:Adhesive/Mhf1 Connector, Gain:4.2Dbi, Vswr:-, Input Power:2W Rohs Compliant: Yes |Molex 146153-9300 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9500 / $2.3500 | Buy Now |
DISTI #
1461539300
|
Avnet Americas | Antenna Wi-Fi 6E Tri-Band Module Linear 2.5GHz/5.85GHz/7.125GHz 2.2dBi/2.8dBi/4.2dBi Adhesive Mount PET Film (Alt: 1461539300) Min Qty: 8000 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.6800 | Buy Now |
DISTI #
538-146153-9300
|
Mouser Electronics | Antennas WiFi 6E Automotive Flexible Ant 300mm RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
DISTI #
MOL146153-9300
|
Heilind Electronics | WIFI 6E AUTOMOTIVE FLEXIBLE AN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3600 / $1.5000 | Buy Now |
DISTI #
1461539300
|
Avnet Americas | Antenna Wi-Fi 6E Tri-Band Module Linear 2.5GHz/5.85GHz/7.125GHz 2.2dBi/2.8dBi/4.2dBi Adhesive Mount PET Film (Alt: 1461539300) Min Qty: 8000 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.6800 | Buy Now |
DISTI #
1461539300
|
Avnet Americas | Antenna Wi-Fi 6E Tri-Band Module Linear 2.5GHz/5.85GHz/7.125GHz 2.2dBi/2.8dBi/4.2dBi Adhesive Mount PET Film (Alt: 1461539300) Min Qty: 8000 Package Multiple: 1600 Lead time: 19 Weeks, 0 Days | 0 |
|
$1.6800 | Buy Now |
DISTI #
4164123
|
Farnell | RF ANTENNA, 5.925 TO 7.125GHZ, 4.2DBI RoHS: Compliant Min Qty: 8000 Lead time: 16 Weeks, 1 Days Container: Each | 0 |
|
$1.8838 | Buy Now |