Part Details for 1461530150 by Molex
Overview of 1461530150 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1461530150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM17566-ND
|
DigiKey | RF ANT 2.4/5GHZ FLAT PATCH 150MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.3177 / $2.7300 | Buy Now |
DISTI #
1461530150
|
Avnet Americas | Cable Assembly Round 0.15m U.FL to Antenna Module PL Carton - Bulk (Alt: 1461530150) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2675 / $1.7736 | Buy Now |
DISTI #
V36:1790_13978874
|
Arrow Electronics | Antenna Wi-Fi 2483.5MHz/5930MHz Film RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks Date Code: 2219 | Americas - 3989 |
|
$1.7521 / $2.7245 | Buy Now |
DISTI #
64966286
|
Verical | Antenna Wi-Fi 2483.5MHz/5930MHz Film RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2219 | Americas - 3989 |
|
$1.7522 / $2.7245 | Buy Now |
DISTI #
77777179
|
Verical | Antenna Wi-Fi 2483.5MHz/5930MHz Film RoHS: Compliant Min Qty: 28 Package Multiple: 1 | Americas - 826 |
|
$2.8413 | Buy Now |
DISTI #
77765614
|
Verical | Antenna Wi-Fi 2483.5MHz/5930MHz Film RoHS: Compliant Min Qty: 48 Package Multiple: 12 | Americas - 96 |
|
$2.3968 | Buy Now |
DISTI #
146153-0150
|
TTI | Antennas 2.4/5G dual band Flex*150mm assy RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 40 Container: Each |
Americas - 3880 In Stock |
|
$1.3400 / $1.9200 | Buy Now |
DISTI #
1461530150
|
TME | Antenna, Bluetooth,WiFi,ZigBee, 2.8dBi,3.7dBi, linear, 34.9x9mm Min Qty: 1 | 826 |
|
$1.8100 / $2.5800 | Buy Now |
DISTI #
MOL146153-0150
|
Interstate Connecting Components | 2.4/5G DUAL BAND FLEX*150 MM ASSY | 447 |
|
$1.2388 / $1.3830 | Buy Now |
DISTI #
1461530150
|
Avnet Abacus | Cable Assembly Round 0.15m U.FL to Antenna Module PL Carton - Tape and Reel (Alt: 1461530150) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 21 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 1461530150
1461530150 CAD Models
1461530150 Part Data Attributes
|
1461530150
Molex
Buy Now
Datasheet
|
Compare Parts:
1461530150
Molex
2.4/5G DUAL BAND ANTENNA 150MM
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Additional Feature | MHF1, IT CAN ALSO OPERATE AT 5150-5850 MHZ AND 5925-7125 MHZ | |
Application | BLUETOOTH, WIRELESS, ZIGBEE | |
Characteristic Impedance | 50 Ω | |
Construction | COAXIAL | |
Mounting Feature | ADHESIVE MOUNT | |
Omnidirectional | NO | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2400 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Polarization | LINEAR | |
RF/Microwave Device Type | ANTENNA-OTHER | |
Surface Mount | NO | |
Transmission Power-Max | 2 W |