-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ5048
|
Newark | Cellular Quad Band Flex Antenna50Mm |Molex 146185-0050 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5600 / $3.7700 | Buy Now |
DISTI #
538-146185-0050
|
Mouser Electronics | Antennas MultibndCellularWiFi FlexAnt LGTH 50mm RoHS: Compliant | 1535 |
|
$1.6200 / $3.3700 | Buy Now |
DISTI #
MOL146185-0050
|
Heilind Electronics | CELLULAR QUAD BAND FLEX ANTEN A*50MM | Americas - 0 in Stock |
|
$1.5450 / $1.8033 | Buy Now |
|
Onlinecomponents.com | Antenna Multi Band 4.2dBi Gain 960MHz/2700MHz/6000MHz Film RoHS: Compliant |
649 Partner Stock |
|
$1.5500 / $2.2000 | Buy Now |
DISTI #
1461850050
|
TME | Antenna, GSM,LTE, 1.6dBi,3.4dBi,4.2dBi, linear, U.FL, Len: 50mm Min Qty: 1 | 45 |
|
$2.5300 / $3.3700 | Buy Now |
DISTI #
4231147
|
Farnell | RoHS: Compliant Min Qty: 36 Container: Each | 0 |
|
$2.2261 | Buy Now |
|
Master Electronics | Antenna Multi Band 4.2dBi Gain 960MHz/2700MHz/6000MHz Film RoHS: Compliant |
649 Partner Stock |
|
$1.5500 / $2.2000 | Buy Now |
DISTI #
10151642
|
TestEquity LLC | Molex 146185-0050 Cellular Quad-band Flex Antenna, 15.00mm Width, 50.00mm Cable Length, Compatible with U.FL / I-PEX MHF Connectors | 649 |
|
$2.3300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
146185-0050
Molex
Buy Now
|
Compare Parts:
146185-0050
Molex
|
Samacsys Manufacturer | Molex |