-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IME03GR=140MW 5V 2NO
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97X3813
|
Newark | Signal Relay, Dpst-No, 5Vdc, 2A, Smd, Coil Voltage:5Vdc, Contact Configuration:Dpst-No, Contact Current:2A, Product Range:Im, Relay Mounting:Surface Mount, Coil Type:Non Latching, Relay Terminals:Solder, Contact Voltage Vac:250V Rohs Compliant: Yes |Axicom Te Connectivity 1462043-3 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8600 / $3.0100 | Buy Now |
DISTI #
PB2067CT-ND
|
DigiKey | RELAY TELECOM DPST 2A 5V Min Qty: 1 Lead time: 36 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
9233 In Stock |
|
$2.5875 / $3.5300 | Buy Now |
DISTI #
1462043-3
|
Avnet Americas | Electromechanical Relay DPST-NO 2A 5VDC 178Ohm Surface Mount - Tape and Reel (Alt: 1462043-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 40 Weeks, 0 Days Container: Reel | 0 |
|
$2.5668 / $2.8980 | Buy Now |
DISTI #
655-1462043-3
|
Mouser Electronics | Low Signal Relays - PCB IME03GR=140MW 5V 2NO RoHS: Compliant | 1888 |
|
$2.8200 / $5.0100 | Buy Now |
DISTI #
V36:1790_11635246
|
Arrow Electronics | Signal Relay 5VDC 2A DPST-NO(10x7.48x5.65)mm SMD Medical RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 40 Weeks Date Code: 2338 | Americas - 2000 |
|
$2.5420 / $2.5510 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 40 Weeks Container: Reel | 0Reel |
|
$2.5900 | Buy Now |
DISTI #
AMP1462043-3
|
Heilind Electronics | IME03GR=140MW 5V 2NO | Americas - 0 in Stock |
|
$2.9034 / $3.0626 | Buy Now |
|
Onlinecomponents.com | IME03GR=IM RELAY 140mW 5V 2NO RoHS: Compliant | 0 |
|
$2.4200 / $2.8500 | Buy Now |
|
Onlinecomponents.com | IME03GR=IM RELAY 140mW 5V 2NO RoHS: Compliant |
3954 In Stock |
|
$2.4500 / $2.6000 | Buy Now |
DISTI #
78961670
|
Verical | Signal Relay 5VDC 2A DPST-NO(10x7.48x5.65)mm SMD Medical RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2127 | Americas - 3000 |
|
$3.0703 / $3.4437 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1462043-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1462043-3
TE Connectivity
IME03GR=140MW 5V 2NO
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 60 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 6 mm | |
Body Height | 5.65 mm | |
Body Length or Diameter | 10 mm | |
Coil Power | 140 mW | |
Coil Resistance | 178 Ω | |
Coil Voltage(DC)-Max | 5 V | |
Coil/Input Supply Type | DC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 2 A | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 220 V | |
Dielectric Strength Between Coil and Contacts | 1800 Vrms | |
Dielectric Strength Between Open Contacts | 750 Vrms | |
End Contact Material | LEAD RUTHENIUM | |
Insulation Resistance | 1000000000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Physical Dimension | 10 X 6 X 5.65 | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM A | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 0.75 g |