-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1462043-7-ND
|
DigiKey | RELAY TELECOM DPST 2A 5V Min Qty: 2000 Lead time: 47 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9270 | Buy Now |
DISTI #
1462043-7
|
Avnet Americas | Electromechanical Relay DPST-NO 2A 5VDC 178Ohm Through Hole - Rail/Tube (Alt: 1462043-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
RFQ | |
DISTI #
571-1462043-7
|
Mouser Electronics | Low Signal Relays - PCB IME03TS=140MW 5V 2NO RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1000 Container: Tube | 0Tube |
|
$2.5900 | Buy Now |
DISTI #
AMP1462043-7
|
Heilind Electronics | IME03TS=140MW 5V 2NO | Americas - 0 in Stock |
|
$2.9034 / $3.0626 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 5VDC 178Ohm 2A DPST-NO (10x6x5.65)mm THT Signal Relay RoHS: Compliant |
841 In Stock 2000 Factory Stock |
|
$3.0100 / $5.0800 | Buy Now |
DISTI #
62991013
|
Verical | Signal Relay 5VDC 2A DPST-NO(10x6x5.65)mm THT Medical Min Qty: 10 Package Multiple: 5 | Americas - 840 |
|
$3.6868 / $6.5960 | Buy Now |
|
Quest Components | ELECTROMECHANICAL RELAY, DPST, 10.8VDC (COIL), 140MW (COIL), 2A (CONTACT), 220VDC (CONTACT), RANDOM, AC/DC OUTPUT | 15 |
|
$2.9138 / $5.8275 | Buy Now |
DISTI #
1462043-7
|
Avnet Americas | Electromechanical Relay DPST-NO 2A 5VDC 178Ohm Through Hole - Rail/Tube (Alt: 1462043-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
RFQ | |
DISTI #
1462043-7
|
Avnet Americas | Electromechanical Relay DPST-NO 2A 5VDC 178Ohm Through Hole - Rail/Tube (Alt: 1462043-7) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 45 Weeks, 0 Days Container: Tube | 2000 Factory Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy