Part Details for 1464105 by Phoenix Contact
Overview of 1464105 by Phoenix Contact
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1464105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3750
|
Newark | Terminal Block, Pluggable, 3Pos, 16Awg Rohs Compliant: Yes |Phoenix Contact 1464105 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$2.6100 / $3.3300 | Buy Now |
DISTI #
277-1464105-ND
|
DigiKey | TERM BLOCK PLUG 3.5MM 3POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
61 In Stock |
|
$3.2988 / $4.2000 | Buy Now |
DISTI #
651-1464105
|
Mouser Electronics | Pluggable Terminal Blocks XPC 1,5/ 3-ST-3,5 BK RoHS: Compliant | 98 |
|
$4.4000 | Buy Now |
DISTI #
V99:2348_28705986
|
Arrow Electronics | PCB Connector, Nominal Cross Section 1.5 mm2 , Color Black, Nominal Current 8 A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2403 | Americas - 80 |
|
$3.5440 | Buy Now |
DISTI #
74931382
|
RS | Push-X Pluggable Connectors, XPC 1.5/3-ST-3.5 BK | Phoenix Contact 1464105 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9100 | RFQ |
|
Onlinecomponents.com | PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 3 - Pitch: 3.5 mm - Push-X-connection RoHS: Compliant | 0 |
|
$3.3600 / $4.9100 | Buy Now |
DISTI #
77592290
|
Verical | PCB Connector, Nominal Cross Section 1.5 mm2 , Color Black, Nominal Current 8 A RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2403 | Americas - 80 |
|
$3.5440 | Buy Now |
DISTI #
1464105
|
TTI | Pluggable Terminal Blocks XPC 1,5/ 3-ST-3,5 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Bulk |
Americas - 100 In Stock |
|
$4.4000 | Buy Now |
DISTI #
000000000007172476
|
Sager | XPC 1 5/ 3-ST-3 5 BK Min Qty: 100 | 100 |
|
$4.2200 / $4.5500 | Buy Now |
|
Master Electronics | PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 3 - Pitch: 3.5 mm - Push-X-connection RoHS: Compliant | 0 |
|
$3.3600 / $4.9100 | Buy Now |
Part Details for 1464105
1464105 CAD Models
1464105 Part Data Attributes
|
1464105
Phoenix Contact
Buy Now
|
Compare Parts:
1464105
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |