Part Details for 1464116 by Phoenix Contact
Overview of 1464116 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1464116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AK3759
|
Newark | Terminal Block, Pluggable, 12Pos, 16Awg Rohs Compliant: Yes |Phoenix Contact 1464116 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 100 |
|
$7.6200 / $9.7400 | Buy Now |
DISTI #
277-1464116-ND
|
DigiKey | TERM BLOCK PLUG 3.5MM 12POS Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
50 In Stock |
|
$13.1462 / $16.0200 | Buy Now |
DISTI #
651-1464116
|
Mouser Electronics | Pluggable Terminal Blocks XPC 1,5/12-ST-3,5 BK RoHS: Compliant | 100 |
|
$17.5300 | Buy Now |
DISTI #
V99:2348_28705995
|
Arrow Electronics | PCB Connector, Nominal Cross Section 1.5 mm2 , Color Black, Nominal Current 8 A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks Date Code: 2408 | Americas - 50 |
|
$14.1200 / $15.9700 | Buy Now |
|
Onlinecomponents.com | PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 12 - Pitch: 3.5 mm - Push-X-connection RoHS: Compliant | 0 |
|
$14.2400 / $20.2300 | Buy Now |
DISTI #
80324082
|
Verical | PCB Connector, Nominal Cross Section 1.5 mm2 , Color Black, Nominal Current 8 A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2408 | Americas - 50 |
|
$14.1200 / $15.9700 | Buy Now |
DISTI #
1464116
|
TTI | Pluggable Terminal Blocks XPC 1,5/12-ST-3,5 BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 50 In Stock |
|
$14.5600 | Buy Now |
DISTI #
000000000007172485
|
Sager | XPC 1 5/12-ST-3 5 BK Min Qty: 50 | 0 |
|
$16.8200 / $17.4500 | Buy Now |
|
Master Electronics | PCB connector - 1.5 mm² - 8 A - 160 V - Tin Socket - Rows: 1 - Positions: 12 - Pitch: 3.5 mm - Push-X-connection RoHS: Compliant | 0 |
|
$14.2400 / $20.2300 | Buy Now |