Part Details for 146443-5 by TE Connectivity
Overview of 146443-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 146443-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
146443-5-ND
|
DigiKey | CONN HEADER VERT 10POS 2.54MM Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
146443-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 146443-5) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1464435
|
Mouser Electronics | Headers & Wire Housings 10P MODII HEADER RoHS: Not Compliant | 0 |
|
$0.7030 / $0.8110 | Order Now |
|
Bristol Electronics | 3840 |
|
RFQ | ||
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 325 |
|
$0.7119 / $1.3183 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 30 CONTACT(S), 2 ROW(S), MALE, STRAIGHT, 0.1 INCH PITCH, SOLDER TERMINAL, LOCKING, RECEPTACLE | 3072 |
|
$0.7910 / $2.1092 | Buy Now |
DISTI #
146443-5
|
Avnet Americas | Conn Unshrouded Header HDR 10 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: 146443-5) RoHS: Not Compliant Min Qty: 1280 Package Multiple: 640 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |
Part Details for 146443-5
146443-5 CAD Models
146443-5 Part Data Attributes:
|
146443-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146443-5
TE Connectivity
Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 10 Weeks | |
Body Breadth | 0.192 inch | |
Body Depth | 0.09 inch | |
Body Length | 1.484 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 5u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 146443-5
This table gives cross-reference parts and alternative options found for 146443-5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146443-5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
95278-406A10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 146443-5 vs 95278-406A10LF |
54102-G14-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle | Amphenol FCi | 146443-5 vs 54102-G14-05 |
95278-412A10LF | Board Connector, | Amphenol FCi | 146443-5 vs 95278-412A10LF |
95278-406A10LF | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol FCi | 146443-5 vs 95278-406A10LF |
54102-G14-05 | Board Connector, 10 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator, Receptacle, | Amphenol Communications Solutions | 146443-5 vs 54102-G14-05 |