Part Details for 1468259 (ALTERNATE: 1468259) by RS Pro
Overview of 1468259 (ALTERNATE: 1468259) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1468259 (ALTERNATE: 1468259)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74747409
|
RS | Terminal Block Wire To Board Plug 3 Position 26-16AWG Screw 0.2in (5.08mm) | RS PRO 1468259 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.9900 | Buy Now |