Part Details for 146853-1 by TE Connectivity
Overview of 146853-1 by TE Connectivity
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Computing and Data Storage
Electronic Manufacturing
Price & Stock for 146853-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AC5626
|
Newark | 146853-1 Rohs Compliant: No |Amp Te Connectivity 146853-1 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Reel | 25000 |
|
$0.0320 | Buy Now |
DISTI #
11H5716
|
Newark | B/A Reeled Drst Hdr Assy, Sn Rohs Compliant: No |Amp Te Connectivity 146853-1 Min Qty: 75000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0370 | Buy Now |
DISTI #
146853-1-ND
|
DigiKey | CONN HEADER VERT 25000POS 2.54MM Min Qty: 75000 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.0300 | Buy Now |
DISTI #
146853-1
|
Avnet Americas | B/A REELED DRST HDR ASSY, SN - Tape and Reel (Alt: 146853-1) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 25000 Lead time: 24 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0317 | Buy Now |
DISTI #
571-1468531
|
Mouser Electronics | Headers & Wire Housings REELED HDR ASSY RoHS: Not Compliant | 0 |
|
$0.0300 | Order Now |
DISTI #
72055834
|
RS | Connector, AMPMODU, B/A Reeled Drst Hdr Assy, Sn | TE Connectivity 146853-1 RoHS: Not Compliant Min Qty: 75000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0360 | RFQ |
DISTI #
AMP146853-1
|
Heilind Electronics | B/A REELED DRST HDR ASSY, SN | Americas - 150 in Stock |
|
$0.0336 / $0.0363 | Buy Now |
|
Onlinecomponents.com | B/A REELED DRST HDR ASSY, SN |
17500 In Stock |
|
$0.0297 / $0.0491 | Buy Now |
DISTI #
51504372
|
Verical | Conn Unshrouded Header HDR 20 POS 2.54mm Solder ST Top Entry Thru-Hole Box Min Qty: 1500 Package Multiple: 500 Date Code: 1311 | Americas - 17500 |
|
$0.0501 / $0.0682 | Buy Now |
DISTI #
146853-1
|
Avnet Americas | B/A REELED DRST HDR ASSY, SN - Tape and Reel (Alt: 146853-1) RoHS: Not Compliant Min Qty: 75000 Package Multiple: 25000 Lead time: 24 Weeks, 0 Days Container: Reel | 25000 |
|
$0.0317 | Buy Now |
Part Details for 146853-1
146853-1 CAD Models
146853-1 Part Data Attributes:
|
146853-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
146853-1
TE Connectivity
B/A REELED DRST HDR ASSY, SN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU | |
Body Breadth | 0.192 inch | |
Body Length | 0.084 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
JESD-609 Code | e0 | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.115 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |
Alternate Parts for 146853-1
This table gives cross-reference parts and alternative options found for 146853-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 146853-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-146853-1 | Board Connector, 20 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, Black Insulator | TE Connectivity | 146853-1 vs 5-146853-1 |