Part Details for 1469510000 by Weidmüller Interface GmbH & Co. KG
Overview of 1469510000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1469510000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42X5673
|
Newark | Ac/Dc Converter, 480W, 24V, 20A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24Vdc, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Weidmuller 1469510000 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 7 |
|
$264.1600 / $309.1600 | Buy Now |
DISTI #
13AC0951
|
Newark | Power Supply, Ac-Dc, 24V, 20A, No. Of Outputs:1 Output, Output Power Max:480W, Output Voltage - Output 1:24V, Output Current - Output 1:20A, Output Voltage - Output 2:-, Output Current - Output 2:-, Output Voltage - Output 3:-, Rohs Compliant: Yes |Weidmuller 1469510000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$434.2900 / $500.4000 | Buy Now |
DISTI #
281-3341-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 24V 480W Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
8 In Stock |
|
$271.7360 / $286.5600 | Buy Now |
DISTI #
1469510000
|
Avnet Americas | PRO ECO 480W 24V 20A - Bulk (Alt: 1469510000) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$254.3704 / $301.3310 | Buy Now |
DISTI #
42X5673
|
Avnet Americas | PRO ECO 480W 24V 20A - Bulk (Alt: 42X5673) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 7 Partner Stock |
|
$260.0900 / $304.4100 | Buy Now |
DISTI #
470-1469510000
|
Mouser Electronics | DIN Rail Power Supplies PRO ECO 480W 24V 20A RoHS: Compliant | 57 |
|
$255.2300 / $274.9900 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 22V to 28V 20A 480W RoHS: Compliant |
4 In Stock 458 Factory Stock |
|
$260.9600 / $272.5900 | Buy Now |
DISTI #
70810294
|
Verical | AC/DC Power Supply Single-OUT 22V to 28V 20A 480W 10-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2235 | Americas - 3 |
|
$332.6279 / $336.1159 | Buy Now |
DISTI #
PROECO-480W24V20A
|
TME | Power supply: switched-mode, for DIN rail, 480W, 24VDC, 20A, OUT: 1 Min Qty: 1 | 0 |
|
$161.1800 / $185.9800 | RFQ |
|
Master Electronics | AC/DC Power Supply Single-OUT 22V to 28V 20A 480W RoHS: Compliant |
4 In Stock 458 Factory Stock |
|
$260.9600 / $272.5900 | Buy Now |