-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11H5799
|
Newark | Hpi 2.5Mm Emix Housing 6P |Te Connectivity 1470222-6 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2210 | Buy Now |
DISTI #
1470222-6-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 10000 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1946 | Buy Now |
DISTI #
1470222-6
|
Avnet Americas | Conn Housing RCP 6 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1470222-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 5 Days Container: Bulk | 0 |
|
$0.1962 / $0.2149 | Buy Now |
DISTI #
571-1470222-6
|
Mouser Electronics | Headers & Wire Housings HPI 2.5mm EMIX RoHS: Compliant | 0 |
|
$0.2230 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$0.1832 | Buy Now |
DISTI #
AMP1470222-6
|
Heilind Electronics | HPI 2.5MM EMIX HOUSING 6P | Americas - 0 in Stock |
|
$0.2001 / $0.2324 | Buy Now |
|
Onlinecomponents.com | HPI 2.5MM EMIX HOUSING 6P RoHS: Compliant | 0 |
|
$0.1933 / $0.4049 | Buy Now |
DISTI #
AMP1470222-6
|
Interstate Connecting Components | HPI 2.5MM EMIX HOUSING 6P | 0 |
|
$0.2001 / $0.2324 | Buy Now |
DISTI #
1470222-6
|
Avnet Abacus | (Alt: 1470222-6) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 9 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | HPI 2.5MM EMIX HOUSING 6P RoHS: Compliant | 0 |
|
$0.1933 / $0.4049 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1470222-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1470222-6
TE Connectivity
Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp Terminal, Ivory Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.315 inch | |
Body Depth | 0.185 inch | |
Body Length | 0.685 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | IVORY | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Option 2 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Rated Voltage | 250 V | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 6 | |
UL Flammability Code | 94V-2 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 1470222-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1470222-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-104439-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1470222-6 vs 5-104439-5 |
5-103974-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1470222-6 vs 5-103974-5 |
5-103961-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1470222-6 vs 5-103961-5 |
5-103977-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1470222-6 vs 5-103977-5 |
5-103976-5 | (5-103976-5) 4X6 MTE RCPT SR PLAIN .100CL | TE Connectivity | 1470222-6 vs 5-103976-5 |
172052-6 | 6P MTEI RCPT HSG ASY 24 | TE Connectivity | 1470222-6 vs 172052-6 |
5-103960-5 | Board Connector, 6 Contact(s), 1 Row(s), Female, Crimp/IDC Terminal, Black Insulator, Receptacle | TE Connectivity | 1470222-6 vs 5-103960-5 |
281787-6 | PLUG HE13 IDC 180 6 P AWG 28-26 | TE Connectivity | 1470222-6 vs 281787-6 |
925366-6 | MOD 4 REC.HSG 1X06P | TE Connectivity | 1470222-6 vs 925366-6 |
1-103957-6 | (1-103957-6) 4X6 MTE RCPT SR LATCH .100CL | TE Connectivity | 1470222-6 vs 1-103957-6 |