Part Details for 1472560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1472560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1472560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y7281
|
Newark | Sl 7.62Hp/09/270G 3.2Sn Or Bx |Weidmuller 1472560000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.1900 / $4.8700 | Buy Now |
DISTI #
1472560000-ND
|
DigiKey | SL 7.62HP/09/270G 3.2SN OR BX Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.9234 | Buy Now |
DISTI #
1472560000
|
Avnet Americas | Connector Power Male Header 9 Position 7.62mm Right Angle Solder Through Hole Orange Box (Alt: 1472560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1472560000
|
Mouser Electronics | Fixed Terminal Blocks SL 7.62HP/09/270G 3.2SN OR BX RoHS: Compliant | 0 |
|
$3.1100 / $5.2100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.4000 / $3.1400 | Buy Now | |
DISTI #
1472560000
|
Avnet Americas | Connector Power Male Header 9 Position 7.62mm Right Angle Solder Through Hole Orange Box (Alt: 1472560000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |