-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(147278-2) 03 MTE HDR SRRA SFMNT .100CL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92C2565
|
Newark | Wire-Board Connector Header 3 Position, 2.54Mm, Full Reel, Connector Systems:Wire-To-Board, Pitch Spacing:2.54Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Surface Mount Right Angle Rohs Compliant: No |Amp Te Connectivity 147278-2 Min Qty: 2400 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.2300 / $2.4200 | Buy Now |
DISTI #
41AJ2863
|
Newark | 03 Mte Hdr Srra Sfmnt .100Cl |Amp Te Connectivity 147278-2 Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8700 | Buy Now |
DISTI #
17-147278-2CT-ND
|
DigiKey | CONN HEADER SMD R/A 3POS 2.54MM Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
490 In Stock |
|
$2.1343 / $3.3900 | Buy Now |
DISTI #
147278-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 147278-2) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$1.9851 / $2.2413 | Buy Now |
DISTI #
147278-2
|
Avnet Americas | Conn Shrouded Header HDR 3 POS 2.54mm Solder RA SMD T/R - Tape and Reel (Alt: 147278-2) RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
571-147278-2
|
Mouser Electronics | Headers & Wire Housings 03 MTE HDR SRRA SFMNT .100CL RoHS: Compliant | 70 |
|
$2.1300 / $3.3900 | Buy Now |
DISTI #
72050654
|
RS | Connector, AMPMODU, 03 Mte Hdr Srra Sfmnt .100Cl | TE Connectivity 147278-2 RoHS: Not Compliant Min Qty: 2400 Package Multiple: 1 Container: Bulk | 0 |
|
$2.3500 / $2.4300 | RFQ |
|
Future Electronics | Single Row 3 Position 2.54 mm Right Angle Shrouded PCB Mount Header RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$1.5000 | Buy Now |
DISTI #
AMP147278-2
|
Heilind Electronics | 03 MTE HDR SRRA SFMNT .100CL | Americas - 0 in Stock |
|
$2.3543 / $2.3894 | Buy Now |
|
Onlinecomponents.com | 03 MTE HDR SRRA SFMNT .100CL | 0 |
|
$1.9900 / $5.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
147278-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147278-2
TE Connectivity
(147278-2) 03 MTE HDR SRRA SFMNT .100CL
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | AMPMODU, POLARIZED | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.262 inch | |
Body Depth | 0.262 inch | |
Body Length | 0.5 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 15 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Durability | 75 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 2.502 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mating Contact Pitch | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | POLARIZED LOCK | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Panel Mount | NO | |
Plating Thickness | 15u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 3 A | |
Reference Standard | CSA, LR, U | |
Terminal Length | 0.12 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |