Part Details for 1472969-5 by TE Connectivity
Overview of 1472969-5 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1472969-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1472969-5-ND
|
DigiKey | RELAY TIME DELAY Min Qty: 2 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,837.8800 | Buy Now |
DISTI #
1472969-5
|
Avnet Americas | 7022PCH4Y1=RLY,STD,OFF,2P,125V - Bulk (Alt: 1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,492.8916 / $2,999.9204 | Buy Now |
DISTI #
571-1472969-5
|
Mouser Electronics | Time Delay & Timing Relays 7022PCH4Y1=RLY,STD,OFF,2P,125V | 0 |
|
$2,836.2600 | Order Now |
DISTI #
71994238
|
RS | Relay, 7022Pch4Y1=Std, Off, 2P, 125V | TE Connectivity 1472969-5 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 0 |
|
$3,200.7100 | RFQ |
DISTI #
AMP1472969-5
|
Heilind Electronics | 7022PCH4Y1=RLY,STD,OFF,2P,125V | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 7022PCH4Y1=RLY,STD,OFF,2P,125V | 0 |
|
$2,270.6300 / $2,933.0600 | Buy Now |
DISTI #
1472969-5
|
Avnet Americas | 7022PCH4Y1=RLY,STD,OFF,2P,125V - Bulk (Alt: 1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,492.8916 / $2,999.9204 | Buy Now |
DISTI #
1472969-5
|
Avnet Americas | 7022PCH4Y1=RLY,STD,OFF,2P,125V - Bulk (Alt: 1472969-5) RoHS: Not Compliant Min Qty: 2 Package Multiple: 2 Container: Bulk | 0 |
|
$2,492.8916 / $2,999.9204 | Buy Now |
|
Master Electronics | 7022PCH4Y1=RLY,STD,OFF,2P,125V | 0 |
|
$2,270.6300 / $2,933.0600 | Buy Now |
Part Details for 1472969-5
1472969-5 CAD Models
1472969-5 Part Data Attributes
|
1472969-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1472969-5
TE Connectivity
7022PCH4Y1=RLY,STD,OFF,2P,125V
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Mounting Feature | PANEL MOUNT | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | OFF-DELAY RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |