-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SEMI HARD TRAY DDR SOCKET 200P
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2870
|
Newark | Dimm Connectors So Dimm 200P R/A Ddr 2.5 V |Amp Te Connectivity 1473006-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 46 |
|
$6.9200 / $7.7800 | Buy Now |
DISTI #
89C2473
|
Newark | Semi Hard Tray Ddr Socket 200P Rohs Compliant: Yes |Amp Te Connectivity 1473006-1 Min Qty: 720 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8100 / $4.5200 | Buy Now |
DISTI #
A114852-ND
|
DigiKey | CONN SKT SODIMM 200POS R/A SMD Min Qty: 1 Lead time: 9 Weeks Container: Tray |
3381 In Stock |
|
$2.2668 / $3.4900 | Buy Now |
DISTI #
1473006-1
|
Avnet Americas | Conn SO DIMM Socket SKT 200 POS 0.6mm Solder RA SMD Tray - Trays (Alt: 1473006-1) RoHS: Compliant Min Qty: 720 Package Multiple: 240 Lead time: 6 Weeks, 3 Days Container: Tray | 0 |
|
$3.5069 / $4.2201 | Buy Now |
DISTI #
571-1473006-1
|
Mouser Electronics | DIMM Connectors SO DIMM 200P R/A DDR 2.5 V RoHS: Compliant | 154 |
|
$4.2500 / $7.1900 | Buy Now |
DISTI #
73774006
|
RS | SEMI HARD TRAY DDR SOCKET 200P, SO DIMM Sockets | TE Connectivity 1473006-1 Min Qty: 720 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$5.7800 | RFQ |
|
Future Electronics | 200 Position 2 Row Dual Row Right Angle 2.5 V DRAM Can-In (DDR) Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 20 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.8600 / $3.9800 | Buy Now |
|
Future Electronics | 200 Position 2 Row Dual Row Right Angle 2.5 V DRAM Can-In (DDR) Memory Socket RoHS: Compliant pbFree: Yes Min Qty: 720 Package Multiple: 720 Lead time: 7 Weeks Container: Tray | 0Tray |
|
$3.8600 / $3.9800 | Buy Now |
DISTI #
AMP1473006-1
|
Heilind Electronics | SEMI HARD TRAY DDR SOCKET 200P | Americas - 0 in Stock |
|
$4.3704 / $4.4357 | Buy Now |
|
Onlinecomponents.com | SEMI HARD TRAY DDR SOCKET 200P RoHS: Compliant |
56 In Stock |
|
$2.2100 / $3.3900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473006-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473006-1
TE Connectivity
SEMI HARD TRAY DDR SOCKET 200P
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 6 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | PEG | |
Body Breadth | 0.205 inch | |
Body Length | 2.799 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Durability | 25 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 50000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYETHYLENE | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.024 inch | |
Mating Contact Row Spacing | 0.244 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 8.2042 mm | |
Panel Mount | NO | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED KEY | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 0.6 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 200 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1473006-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473006-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
59354-552FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473006-1 vs 59354-552FBLF |
LL4148-7 | Rectifier Diode, 1 Element, 0.15A, 75V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, MINIMELF-2 | Diodes Incorporated | 1473006-1 vs LL4148-7 |
1-1734073-1 | 200 CONTACT(S), FEMALE, RIGHT ANGLE SINGLE PART CARD EDGE CONN, SURFACE MOUNT, SOCKET | TE's AMP | 1473006-1 vs 1-1734073-1 |
59354-552ASLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473006-1 vs 59354-552ASLF |
59354-052FSRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473006-1 vs 59354-052FSRLF |
59354-352ASRLF | DDR2 SO-DIMM, Storage and Server Connector, Right Angle, Surface Mount, 200 Position, Standard Type, 0.60mm (0.024in) Pitch | Amphenol Communications Solutions | 1473006-1 vs 59354-352ASRLF |
59354-552ASRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, | Amphenol FCi | 1473006-1 vs 59354-552ASRLF |
59354-052FBRLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473006-1 vs 59354-052FBRLF |
59354-352ASLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Female, Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle, ROHS COMPLIANT | Amphenol Communications Solutions | 1473006-1 vs 59354-352ASLF |
59354-252FBLF | Card Edge Connector, 200 Contact(s), 2 Row(s), Right Angle, 0.022 inch Pitch, Surface Mount Terminal, Latch & Eject, Black Insulator, Receptacle | Amphenol FCi | 1473006-1 vs 59354-252FBLF |