-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
025 G 24POS CAP ASSY W TO W
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AH9797
|
Newark | Automotive Housing, Plug, 24Pos Rohs Compliant: Yes |Amp Te Connectivity 1473413-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 857 |
|
$0.6160 / $0.8630 | Buy Now |
DISTI #
A142432-ND
|
DigiKey | CONN RCPT HSG 24POS 2.20MM Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
1291 In Stock |
|
$0.4316 / $0.5800 | Buy Now |
DISTI #
1473413-1
|
Avnet Americas | Conn Housing RCP 24 POS 2.2mm Crimp ST Cable Mount Paper Box/Plastic Bag - Bag (Alt: 1473413-1) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 18 Weeks, 0 Days Container: Bag | 0 |
|
$0.4281 / $0.4833 | Buy Now |
DISTI #
571-1473413-1
|
Mouser Electronics | Automotive Connectors 025 G 24POS CAP ASSY W TO W RoHS: Compliant | 757 |
|
$0.4310 / $0.5800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 1200 Package Multiple: 1200 Lead time: 12 Weeks Container: Bag | 0Bag |
|
$0.4160 | Buy Now |
DISTI #
AMP1473413-1
|
Heilind Electronics | 025 G 24POS CAP ASSY W TO W | Americas - 0 in Stock |
|
$0.5077 / $0.5311 | Buy Now |
|
Onlinecomponents.com | 025 G 24POS CAP ASSY W TO W RoHS: Compliant |
1100 Partner Stock |
|
$0.4273 / $0.6619 | Buy Now |
DISTI #
63488621
|
Verical | Conn Housing RCP 24 POS 2.2mm Crimp ST Cable Mount Natural Bag RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 1100 |
|
$0.4900 | Buy Now |
|
Quest Components | 1932 |
|
$0.5824 / $1.6640 | Buy Now | |
DISTI #
1473413-1
|
TTI | Automotive Connectors 025 G 24POS CAP ASSY W TO W RoHS: Compliant pbFree: Pb-Free Min Qty: 1200 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.4230 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473413-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473413-1
TE Connectivity
025 G 24POS CAP ASSY W TO W
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 1.252 inch | |
Body Depth | 0.594 inch | |
Body Length | 1.335 inch | |
Connector Type | COMBINATION LINE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Contact Row Spacing | 0.167 inch | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm |