Part Details for 1473898-1 (ALTERNATE: 1473898-1) by TE Connectivity
Overview of 1473898-1 (ALTERNATE: 1473898-1) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1473898-1 (ALTERNATE: 1473898-1)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70287736
|
RS | MULTILOCK 025 Series 2.2mm 12 Way 2 Row Straight PCB Wire to Board | TE Connectivity 1473898-1 RoHS: Compliant Min Qty: 3456 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8600 / $3.1000 | RFQ |