-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1473898-6-ND
|
DigiKey | CONN HEADER VERT 12POS 2.2MM Min Qty: 8640 Lead time: 20 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.5186 | Buy Now |
DISTI #
1473898-6
|
Avnet Americas | Conn Wire to Board RCP 12 POS 1.1mm Solder ST Thru-Hole Box/Tube - Rail/Tube (Alt: 1473898-6) RoHS: Compliant Min Qty: 8640 Package Multiple: 864 Lead time: 15 Weeks, 5 Days Container: Tube | 0 |
|
$1.4917 / $1.6337 | Buy Now |
DISTI #
571-1473898-6
|
Mouser Electronics | Automotive Connectors 025 12POS CAP ASSY V TIN RoHS: Compliant | 6242 |
|
$1.4900 / $2.9800 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 8640 Package Multiple: 864 Container: Tube | 0Tube |
|
$1.4300 | Buy Now |
DISTI #
AMP1473898-6
|
Heilind Electronics | 025 12POS CAP ASSY V TIN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 025 12POS CAP ASSY V TIN RoHS: Compliant | 0 |
|
$1.5000 / $4.4000 | Buy Now |
|
Bristol Electronics | 160 |
|
RFQ | ||
DISTI #
1473898-6
|
Avnet Americas | Conn Wire to Board RCP 12 POS 1.1mm Solder ST Thru-Hole Box/Tube - Rail/Tube (Alt: 1473898-6) RoHS: Compliant Min Qty: 8640 Package Multiple: 864 Lead time: 15 Weeks, 5 Days Container: Tube | 0 |
|
$1.4917 / $1.6337 | Buy Now |
DISTI #
AMP1473898-6
|
Interstate Connecting Components | 025 12POS CAP ASSY V TIN | 0 |
|
Buy Now | |
|
Master Electronics | 025 12POS CAP ASSY V TIN RoHS: Compliant | 0 |
|
$1.5000 / $4.4000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1473898-6
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1473898-6
TE Connectivity
Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 15 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.732 inch | |
Body Length | 0.602 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Voltage | 12 V | |
Terminal Pitch | 2.2 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |
This table gives cross-reference parts and alternative options found for 1473898-6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1473898-6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1473898-9 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 1473898-6 vs 1473898-9 |
1473898-4 | Board Connector, 12 Contact(s), 2 Row(s), Male, Straight, Solder Terminal | TE Connectivity | 1473898-6 vs 1473898-4 |