Part Details for 147413-4 by TE Connectivity
Overview of 147413-4 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147413-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62H0467
|
Newark | 30 50/50 Grid Rcpt Vc W/O Hd |Amp Te Connectivity 147413-4 Min Qty: 1800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0000 | Buy Now |
DISTI #
147413-4-ND
|
DigiKey | CONN RCPT 30POS 0.05 GOLD SMD Min Qty: 1800 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.2753 | Buy Now |
DISTI #
147413-4
|
Avnet Americas | Conn Socket Strip RCP 30 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: 147413-4) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.4641 / $6.1691 | Buy Now |
DISTI #
571-147413-4
|
Mouser Electronics | Board to Board & Mezzanine Connectors 30 50/50 GRID RCPT VC W/O HD RoHS: Not Compliant | 0 |
|
$6.1700 | Order Now |
DISTI #
V72:2272_11630007
|
Arrow Electronics | 147413-4 TE Connectivity Connector Headers and PCB Receptacles Socket Strip RCP 30 POS 1.27mm Solder - Arrow.com Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks Date Code: 1831 Container: Cut Strips | Americas - 1700 |
|
$0.2327 / $0.8889 | Buy Now |
DISTI #
AMP147413-4
|
Heilind Electronics | 30 50/50 GRID RCPT VC W/O HD | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 30 50/50 GRID RCPT VC W/O HD | 0 |
|
$5.6400 / $15.8600 | Buy Now |
|
Quest Components | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SURFACE MOUNT, RECEPTACLE | 317 |
|
$2.9640 / $6.8400 | Buy Now |
DISTI #
147413-4
|
Avnet Americas | Conn Socket Strip RCP 30 POS Solder ST Thru-Hole T/R - Tape and Reel (Alt: 147413-4) RoHS: Not Compliant Min Qty: 1800 Package Multiple: 600 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$5.4641 / $6.1691 | Buy Now |
DISTI #
AMP147413-4
|
Interstate Connecting Components | 30 50/50 GRID RCPT VC W/O HD | 0 |
|
Buy Now |
Part Details for 147413-4
147413-4 CAD Models
147413-4 Part Data Attributes:
|
147413-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
147413-4
TE Connectivity
30 50/50 GRID RCPT VC W/O HD
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | AMPMODU | |
Body Breadth | 0.12 inch | |
Body Depth | 0.187 inch | |
Body Length | 0.926 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 300VAC V | |
Durability | 200 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.7792 N | |
Insulation Resistance | 5000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | .5A | |
Mating Contact Pitch | 0.05 inch | |
Mating Contact Row Spacing | 0.05 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.302 mm | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | CSA, LR, U | |
Terminal Pitch | 1.27 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 30 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | .278 N |
Alternate Parts for 147413-4
This table gives cross-reference parts and alternative options found for 147413-4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 147413-4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
535617-2 | 30 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 147413-4 vs 535617-2 |
BSW-115-24-L-D-S | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Socket, ROHS COMPLIANT | Samtec Inc | 147413-4 vs BSW-115-24-L-D-S |
1-102277-4 | 30 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SOLDER | TE Connectivity | 147413-4 vs 1-102277-4 |
92082-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug, | Amphenol Communications Solutions | 147413-4 vs 92082-130 |
530777-1 | 30 CONTACT(S), FEMALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER, RECEPTACLE | TE Connectivity | 147413-4 vs 530777-1 |
92082-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 147413-4 vs 92082-130 |
92429-130 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Plug | Amphenol FCi | 147413-4 vs 92429-130 |
EMF-115-01-L-D | Board Connector, 30 Contact(s), 2 Row(s), Female, Right Angle, 0.05 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Socket, | Samtec Inc | 147413-4 vs EMF-115-01-L-D |
76344-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle | Amphenol FCi | 147413-4 vs 76344-315 |
76344-315 | Board Connector, 30 Contact(s), 2 Row(s), Female, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Blue Insulator, Receptacle, | Amphenol Communications Solutions | 147413-4 vs 76344-315 |