Part Details for 1475B by Keystone Electronics Corp
Overview of 1475B by Keystone Electronics Corp
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1475B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
36-1475B-ND
|
DigiKey | HEX STANDOFF #10-32 SS 1/2" Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
139 In Stock |
|
$1.3400 / $2.4100 | Buy Now |
DISTI #
534-1475B
|
Mouser Electronics | Standoffs & Spacers .312 Hex Fem stdoff 10-32 .500 lngth RoHS: Compliant | 7 |
|
$2.2300 | Buy Now |
DISTI #
71171851
|
RS | Threaded Standoff,5/16 Inch O.D.,10-32 Thread,1/2 Inch Long, Hex Female, Brass | Keystone Electronics 1475B RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.1400 / $1.2400 | RFQ |
DISTI #
KEYS1475B
|
TME | Screwed spacer sleeve, 12.7mm, Int.thread: UNF10-32, hexagonal Min Qty: 10 | 0 |
|
$1.2300 / $1.5200 | RFQ |
DISTI #
000000000002284771
|
Sager | Standoffs & Spacers .312 Hex Fem stdoff 10-32 .500 lngth | 0 |
|
Buy Now |
Part Details for 1475B
1475B CAD Models
1475B Part Data Attributes:
|
1475B
Keystone Electronics Corp
Buy Now
|
Compare Parts:
1475B
Keystone Electronics Corp
|
Samacsys Manufacturer | Keystone Electronics |