Part Details for 147628-000 by TE Connectivity
Overview of 147628-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 147628-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC8533
|
Newark | Wire Labels&markers Dmvf050We-300S6 |Raychem Te Connectivity 147628-000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,749.0600 | Buy Now |
DISTI #
147628-000
|
Avnet Americas | DMVF050WE-300S6 - Bag (Alt: 147628-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bag | 0 |
|
$1,141.2960 / $1,373.4240 | Buy Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 3 Package Multiple: 1 | 0 |
|
$1,137.8900 | Buy Now |
DISTI #
RYCDMVF050WE-300S6
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDMVF050WE-300S6 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Labels Thermal Transfer Printable Label Polyvinyl Fluoride Yellow 54860X12.7Mm RoHS: Compliant |
3 In Stock |
|
$869.4600 / $1,305.7100 | Buy Now |
DISTI #
147628-000
|
Avnet Americas | DMVF050WE-300S6 - Bag (Alt: 147628-000) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Container: Bag | 0 |
|
$1,141.2960 / $1,373.4240 | Buy Now |
DISTI #
RYCDMVF050WE-300S6
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCDMVF050WE-300S6 | 0 |
|
Buy Now | |
DISTI #
TE Connectivity 147628-000
|
PEI Genesis | 147628-000 | 0 |
|
Buy Now | |
|
Master Electronics | Labels Thermal Transfer Printable Label Polyvinyl Fluoride Yellow 54860X12.7Mm RoHS: Compliant |
3 In Stock |
|
$869.4600 / $1,305.7100 | Buy Now |