Part Details for 1478609-3 by TE Connectivity
Overview of 1478609-3 by TE Connectivity
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Part Details for 1478609-3
1478609-3 CAD Models
1478609-3 Part Data Attributes
|
1478609-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1478609-3
TE Connectivity
Snap Acting/Limit Switch, SNAP ACTING/LIMIT SWITCH, SPST, MOMENTARY, 16A, 5.3mm, PANEL MOUNT, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TYCO ELECTRONICS ALCOSWITCH | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Actuator Travel | 5.3 mm | |
Actuator Type | NORMAL LEVER | |
Additional Feature | SOLDER LUG TERMINALS ALSO AVAILABLE | |
Body Breadth | 10.3 mm | |
Body Height | 15.9 mm | |
Body Length or Diameter | 29.8 mm | |
Contact Current(AC)-Max | 16 A | |
Contact Current(DC)-Max | 16 A | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.59 N | |
Pre-Travel-Max | 4 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Termination Type | QUICK CONNECT/SOLDER |