Part Details for 148-03J12L by Coilcraft Inc
Overview of 148-03J12L by Coilcraft Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Renewable Energy
Price & Stock for 148-03J12L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-148-03J12L
|
Mouser Electronics | Variable Inductors 148 Lw Prfile Tunble 50 MHz Orange RoHS: Compliant | 0 |
|
$1.6400 / $3.5900 | Order Now |
|
Coilcraft Direct | RF inductor, tunable, Carbonyl J core, RoHS RoHS: Compliant pbFree: No Min Qty: 1 | 80 |
|
$0.5700 / $3.1900 | Buy Now |
Part Details for 148-03J12L
148-03J12L CAD Models
148-03J12L Part Data Attributes:
|
148-03J12L
Coilcraft Inc
Buy Now
Datasheet
|
Compare Parts:
148-03J12L
Coilcraft Inc
General Purpose Inductor, 0.073uH, 1 Element, Carbonyl-Core, 7528, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | COILCRAFT INC | |
Package Description | 7528 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | COILCRAFT | |
Case/Size Code | 7528 | |
Construction | Precision Molded | |
Core Material | CARBONYL | |
Inductance-Nom (L) | 0.073 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e3 | |
Lead Diameter | 0.643 mm | |
Lead Length | 6.35 mm | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 7.62 mm | |
Package Length | 19.05 mm | |
Package Style | PCB Mount | |
Package Width | 6.99 mm | |
Quality Factor-Min (at L-nom) | 106 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE |