Part Details for 1480212 by Phoenix Contact
Overview of 1480212 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1480212
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1480212-ND
|
DigiKey | SAFE COUPLING RELAY WITH FORCE-G Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$59.3900 | Buy Now |
DISTI #
651-1480212
|
Mouser Electronics | Safety Relays PSR-PLC21-2CO-24DC-PT RoHS: Compliant | 89 |
|
$61.2000 / $75.2100 | Buy Now |
DISTI #
74850738
|
RS | Relay, Safe coupling w/force-guided contacts, 1-channel, push-in connect, 14mm | Phoenix Contact 1480212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$66.3800 / $73.7600 | RFQ |
|
Onlinecomponents.com | 0 |
|
$58.5800 / $76.2600 | Buy Now | |
DISTI #
000000000007172581
|
Sager | PSR-PLC21-2CO-24DC-PT Min Qty: 10 | 0 |
|
$72.9200 / $75.6100 | Buy Now |
|
Master Electronics | 0 |
|
$58.5800 / $76.2600 | Buy Now | |
|
Neutron USA | Safety Coupling Relay, Control, 24VDC, Out: 2CO, AC1: 6A 230VAC, DC1: 6/4A 24VDC, push-in, PSR-PLC21-2CO-24DC-PT | 50 |
|
$170.5800 | Buy Now |
Part Details for 1480212
1480212 CAD Models
1480212 Part Data Attributes:
|
1480212
Phoenix Contact
Buy Now
|
Compare Parts:
1480212
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |