Part Details for 1480226 by Phoenix Contact
Overview of 1480226 by Phoenix Contact
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1480226
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1480226-ND
|
DigiKey | SAFE COUPLING RELAY WITH FORCE-G Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
13 In Stock |
|
$61.2002 / $77.0400 | Buy Now |
DISTI #
651-1480226
|
Mouser Electronics | Safety Relays PSR-PLC21-2CO-24DC-SC RoHS: Compliant | 35 |
|
$61.2000 / $74.8500 | Buy Now |
DISTI #
74850739
|
RS | Relay, Safe coupling w/force-guided contacts, 1-channel, fixed screw, 14mm | Phoenix Contact 1480226 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 10 |
|
$66.3800 / $73.7600 | Buy Now |
|
Onlinecomponents.com | 53 Factory Stock |
|
$58.5800 / $76.2600 | Buy Now | |
DISTI #
000000000007172582
|
Sager | PSR-PLC21-2CO-24DC-SC Min Qty: 10 | 0 |
|
$72.9200 / $75.6100 | Buy Now |
|
Master Electronics | 53 Factory Stock |
|
$58.5800 / $76.2600 | Buy Now | |
|
Neutron USA | Safe coupling relay, control: 24VDC, Out: 2NO/NC, 1Hz 6 A (AC1, 230 V), Screw conn, PSR-PLC21-2CO-24DC-SC | 50 |
|
$170.5800 | Buy Now |
Part Details for 1480226
1480226 CAD Models
1480226 Part Data Attributes:
|
1480226
Phoenix Contact
Buy Now
|
Compare Parts:
1480226
Phoenix Contact
|
Samacsys Manufacturer | Phoenix Contact |