Part Details for 14810AABHSX10104KA by Vishay Intertechnologies
Overview of 14810AABHSX10104KA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14810AABHSX10104KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7865
|
Newark | 148 1 0 A A Bh S X10 Bo 100K 10% A E3 /Box |Vishay 14810AABHSX10104KA Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.4200 / $11.5100 | Buy Now |
DISTI #
14810AABHSX10104KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: 14810AABHSX10104KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.2320 / $11.0240 | Buy Now |
DISTI #
594-148-1104
|
Mouser Electronics | Potentiometers 1/2"SQ 1/8"S 100Kohm 3/4" Shaft Length RoHS: Compliant | 0 |
|
$9.7300 / $16.8700 | Order Now |
DISTI #
14810AABHSX10104KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: 14810AABHSX10104KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.2320 / $11.0240 | Buy Now |
DISTI #
14810AABHSX10104KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 100 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: 14810AABHSX10104KA) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.2320 / $11.0240 | Buy Now |
Part Details for 14810AABHSX10104KA
14810AABHSX10104KA CAD Models
14810AABHSX10104KA Part Data Attributes
|
14810AABHSX10104KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14810AABHSX10104KA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 100000ohm, 10% +/-Tol, 500ppm/Cel, 4935,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Construction | Trimmer Pot | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13.1 mm | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 8.83 mm | |
Packing Method | Box | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 100000 Ω | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Size Code | 4935 | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Tolerance | 10% |