Part Details for 14810F0GGSX10103KA by Vishay Intertechnologies
Overview of 14810F0GGSX10103KA by Vishay Intertechnologies
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 14810F0GGSX10103KA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70M7879
|
Newark | 148 1 0 F 0 Gg S X10 Bo 10K 10% A E3 /Box Rohs Compliant: Yes |Vishay 14810F0GGSX10103KA Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.2800 / $12.6800 | Buy Now |
DISTI #
14810F0GGSX10103KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: 14810F0GGSX10103KA) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.9664 / $12.1473 | Buy Now |
DISTI #
14810F0GGSX10103KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: 14810F0GGSX10103KA) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.9664 / $12.1473 | Buy Now |
DISTI #
14810F0GGSX10103KA
|
Avnet Americas | Rotary Potentiometer, Conductive Plastic, 10 kOhm, 1Turn, Linear, 500 mW, ± 10% - Boxed Product (Development Kits) (Alt: 14810F0GGSX10103KA) RoHS: Compliant Min Qty: 30 Package Multiple: 30 Lead time: 12 Weeks, 0 Days Container: Box | 0 |
|
$7.9664 / $12.1473 | Buy Now |
Part Details for 14810F0GGSX10103KA
14810F0GGSX10103KA CAD Models
14810F0GGSX10103KA Part Data Attributes
|
14810F0GGSX10103KA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
14810F0GGSX10103KA
Vishay Intertechnologies
Potentiometer, Conductive Plastic, 0.5W, 10000ohm, 10% +/-Tol, 500ppm/Cel, 1 Turn(s),
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Construction | Trimmer Pot | |
Ganging Number | 1 | |
JESD-609 Code | e3 | |
Lead Length | 8.85 mm | |
Mounting Feature | PCB MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Length | 12.5 mm | |
Package Style | PCB Mount | |
Package Width | 12.5 mm | |
Rated Power Dissipation (P) | 0.5 W | |
Resistance | 10000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 270 deg | |
Surface Mount | NO | |
Technology | CONDUCTIVE PLASTIC | |
Temperature Coefficient | 500 ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | FLAT | |
Tolerance | 10% |