Part Details for 1481WSSDH3024 by Hammond Manufacturing
Overview of 1481WSSDH3024 by Hammond Manufacturing
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1481WSSDH3024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J3585
|
Newark | Window Kit, 28.19"x20.14", 316 Ss, Gray, For Use With:Hammond Enclosures, Enclosure Material:316 Stainless Steel, Ip Rating:-, Nema Rating:-, External Height - Imperial:28.19", External Width - Imperial:20.14" Rohs Compliant: Yes |Hammond 1481WSSDH3024 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 9 |
|
$1,942.7800 / $1,962.2100 | Buy Now |
DISTI #
1481WSSDH3024-ND
|
DigiKey | WINDOW DEEP HINGE 28.19X20.14" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$1,909.4800 | Buy Now |
DISTI #
546-1481WSSDH3024
|
Mouser Electronics | Electrical Enclosure Accessories Window Kit N4X, Deep Hinged - Viewing Area 24 x 15 - 316SS RoHS: Compliant | 0 |
|
$1,909.4700 | Order Now |
DISTI #
74723052
|
RS | Window Kit N4, Deep Hinged - Viewing Area 18 x 21 - 316 SS | Hammond Manufacturing 1481WSSDH3024 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$1,985.9000 | RFQ |
|
Onlinecomponents.com | NEMA 4 deep hinged stainless steel window kits RoHS: Compliant | 9 Factory Stock |
|
$1,864.6500 / $1,910.6900 | Buy Now |
|
Master Electronics | NEMA 4 deep hinged stainless steel window kits RoHS: Compliant | 9 Factory Stock |
|
$1,864.6500 / $1,910.6900 | Buy Now |