Part Details for 1485560000 by Weidmüller Interface GmbH & Co. KG
Overview of 1485560000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485560000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7199
|
Newark | Blat 15 Og |Weidmuller 1485560000 Min Qty: 24 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.7700 / $42.4600 | Buy Now |
DISTI #
1485560000
|
Avnet Americas | Conn Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1485560000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$24.6800 / $34.6400 | Buy Now |
DISTI #
1485560000
|
Avnet Abacus | Conn Terminal Block F 15 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1485560000) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 8 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |