Part Details for 148582-000 by TE Connectivity
Overview of 148582-000 by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 148582-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17-148582-000-ND
|
DigiKey | ALR-AT-19 Min Qty: 6 Lead time: 18 Weeks Container: Box | Temporarily Out of Stock |
|
$50.7433 | Buy Now |
DISTI #
148582-000
|
Avnet Americas | Photocontrol 420V to 530V 2000W 1.5Fc Conduit Mount Box - Bulk (Alt: 148582-000) Min Qty: 6 Package Multiple: 6 Container: Bulk | 60 Factory Stock |
|
$41.6027 / $50.0643 | Buy Now |
DISTI #
71719629
|
RS | ALR-AT-19 | TE Connectivity 148582-000 RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Container: Bulk | 0 |
|
$68.0700 / $73.2300 | RFQ |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 6 Package Multiple: 6 Container: Box | 0Box |
|
$41.4800 | Buy Now |
DISTI #
AMP148582-000
|
Heilind Electronics | ALR-AT-19 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | ALR-AT-19 |
5 In Stock 60 Factory Stock |
|
$33.6000 / $43.3400 | Buy Now |
DISTI #
78954726
|
Verical | Street Lighting Photo Controls Min Qty: 2 Package Multiple: 1 | Americas - 4 |
|
$53.4402 / $54.3789 | Buy Now |
DISTI #
148582-000
|
Avnet Americas | Photocontrol 420V to 530V 2000W 1.5Fc Conduit Mount Box - Bulk (Alt: 148582-000) Min Qty: 6 Package Multiple: 6 Container: Bulk | 60 Factory Stock |
|
$41.6027 / $50.0643 | Buy Now |
DISTI #
AMP148582-000
|
Interstate Connecting Components | ALR-AT-19 | 0 |
|
Buy Now | |
|
Master Electronics | ALR-AT-19 |
5 In Stock 60 Factory Stock |
|
$33.6000 / $43.3400 | Buy Now |