Part Details for 1485B9P by Hammond Manufacturing
Overview of 1485B9P by Hammond Manufacturing
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1485B9P
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7020
|
Newark | Wireway Elbow Duct, 90Deg, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:8.75", External Width:3.88", External Height:8.66", Product Range:1485 Series Rohs Compliant: Yes |Hammond 1485B9P Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$160.6800 / $165.7900 | Buy Now |
DISTI #
1485B9P-ND
|
DigiKey | WIREWAY 90 DEG STEEL 2.5X2.5" GR Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$161.8000 | Buy Now |
DISTI #
546-1485B9P
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, 90 Elbow, Inside Open - Fits 2.5 x 2.5 - Steel/Gray RoHS: Compliant | 0 |
|
$154.5000 / $159.4100 | Order Now |
DISTI #
74723064
|
RS | N12 Wireway, 90 Elbow, Inside Open - Fits 2.5 x 2.5 - Steel/Gray | Hammond Manufacturing 1485B9P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$153.7100 / $161.8000 | RFQ |
|
Onlinecomponents.com | 90 degree inside opening 2.5" x 2.5" wireway elbow RoHS: Compliant | 23 Factory Stock |
|
$145.5700 / $160.1300 | Buy Now |
|
Powell Electronics | 90 degree inside opening 2.5" Min Qty: 1 | 14 |
|
$140.1100 / $160.1300 | Buy Now |
|
Master Electronics | 90 degree inside opening 2.5" x 2.5" wireway elbow RoHS: Compliant | 23 Factory Stock |
|
$145.5700 / $160.1300 | Buy Now |