Part Details for 1486460000 by Weidmüller Interface GmbH & Co. KG
Overview of 1486460000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1486460000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13C7206
|
Newark | Blat 24 Og |Weidmuller 1486460000 Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1300 / $62.3600 | Buy Now |
DISTI #
1486460000
|
Avnet Americas | Conn Terminal Block F 24 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1486460000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$40.0700 / $51.0600 | Buy Now |
DISTI #
1486460000
|
Avnet Americas | Conn Terminal Block F 24 POS 5.08mm Screw ST Cable Mount 10A Box - Bulk (Alt: 1486460000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1486460000
|
Avnet Abacus | Conn Terminal Block F 24 POS 5.08mm Screw ST Cable Mount 10A Box (Alt: 1486460000) RoHS: Compliant Min Qty: 12 Package Multiple: 12 Lead time: 20 Weeks, 3 Days | Abacus - 0 |
|
Buy Now |