Part Details for 148689-1 by TE Connectivity
Overview of 148689-1 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 148689-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ2922
|
Newark | Euro Type M Pin Assy 24+8 Pwrc |Amp Te Connectivity 148689-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 267 |
|
$127.3700 / $158.0900 | Buy Now |
DISTI #
24K3903
|
Newark | Euro Type M Pin Assy 24+8 Pwrc |Amp Te Connectivity 148689-1 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.7000 | Buy Now |
DISTI #
571-148689-1
|
Mouser Electronics | DIN 41612 Connectors EURO TYPE M PIN ASSY 24+8 PWRC | 0 |
|
$119.6300 | Order Now |
|
Onlinecomponents.com | Conn DIN 41612 HDR 8Power/24Signal POS Solder RA Thru-Hole |
267 Partner Stock |
|
$98.4600 / $111.4400 | Buy Now |
DISTI #
24134128
|
Verical | Conn DIN 41612 HDR 8Power/24Signal POS 2.54mm/5.08mm Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 147 |
|
$101.0400 / $106.9900 | Buy Now |
DISTI #
69769451
|
Verical | Conn DIN 41612 HDR 8Power/24Signal POS 2.54mm/5.08mm Solder RA Thru-Hole RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 | Americas - 120 |
|
$101.0400 / $106.9900 | Buy Now |
DISTI #
148689-1
|
TTI | DIN 41612 Connectors EURO TYPE M PIN ASSY 24+8 PWRC Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 54 In Stock |
|
$95.6600 / $105.6200 | Buy Now |
|
Master Electronics | Conn DIN 41612 HDR 8Power/24Signal POS Solder RA Thru-Hole |
267 Partner Stock |
|
$98.4600 / $111.4400 | Buy Now |
Part Details for 148689-1
148689-1 CAD Models
148689-1 Part Data Attributes
|
148689-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
148689-1
TE Connectivity
CONNECTOR,HYBRID DIN-41612,24+8 CONTACTS,PIN,0.1 PITCH,R ANGLE PC TAIL TERMINAL,LOCKING
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 36 Weeks | |
Body Breadth | 0.437 inch | |
Body Depth | 0.698 inch | |
Body Length | 3.7 inch | |
Connector Type | BOARD EURO CONNECTOR | |
Contact Arrangement | S24P8 | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Style | HYBRID | |
DIN Conformance | YES | |
Filter Feature | NO | |
Insulator Color | GRAY | |
Insulator Material | GLASS FILLED POLYESTER | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mixed Contacts | YES | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 3 | |
Number of Rows Loaded | 3 | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Polarization Key | POLARIZED HOUSING | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 32 |