Part Details for 1487BV2 by Hammond Manufacturing
Overview of 1487BV2 by Hammond Manufacturing
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1487BV2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24B7165
|
Newark | Wireway, Swivel Nipple, Steel, Gray, Raceway/Duct Material:Steel, Raceway/Duct Color:Gray, External Length:7.47", External Width:5.5", External Height:-, Product Range:1487 V Series Rohs Compliant: Yes |Hammond 1487BV2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$133.2700 / $149.2300 | Buy Now |
DISTI #
1487BV2-ND
|
DigiKey | WIREWAY STNDRD SWVL NPL 2.5X2.5" Min Qty: 1 Lead time: 4 Weeks Container: Box | Temporarily Out of Stock |
|
$143.4900 | Buy Now |
DISTI #
546-1487BV2
|
Mouser Electronics | Wire Ducting & Raceways N12 Wireway, Swivel Nipple Regular - Fits 2.5 x 2.5 - Steel/Gray RoHS: Compliant | 0 |
|
$128.1400 / $143.4900 | Order Now |
DISTI #
74723228
|
RS | N12 Wireway, Swivel Nipple Regular - Fits 2.5 x 2.5 - Steel/Gray | Hammond Manufacturing 1487BV2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$122.9000 | RFQ |
|
Onlinecomponents.com | electrical enclosures - wireway RoHS: Compliant | 4 Factory Stock |
|
$111.0100 / $141.4500 | Buy Now |
|
Powell Electronics | electrical enclosures - wirewa Min Qty: 1 | 2 |
|
$109.6300 / $125.2900 | Buy Now |
|
Master Electronics | electrical enclosures - wireway RoHS: Compliant | 4 Factory Stock |
|
$111.0100 / $141.4500 | Buy Now |